| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-41111K22 |
| Series: | LP7 |
| Housing Material: | Aluminum |
| Contact Material: | Gold Plated |
| Contact Plating: | Gold Plated Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .23 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-41111K22 |
LP7-41111K22
Specifications
Detailed Description
Introducing the LP7 Series Illuminated Momentary Action Pushbutton Switch, SKU LP7-41111K22. This sleek and durable switch features a black flush dome lightpipe matte button and round actuator shape, housed in a rugged black aluminum case with an IP6K8S sealing rating. Perfect for panel mounting, it boasts a gold-plated silver alloy contact material, ensuring reliable performance with a 5A current rating. With a contact configuration of SPST-NO and white LED illumination powered by a 12V voltage, this switch offers easy visibility in any environment. Operating temperature ranging from -40°C to 85°C, it guarantees functionality in diverse conditions, making it ideal for a range of applications. Trust in the LP7 Series for high-quality, long-lasting performance.

