| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-41131D22 |
| Series: | LP7 |
| Housing Material: | Aluminum |
| Contact Material: | Gold Plated |
| Contact Plating: | Gold Plated Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .23 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-41131D22 |
LP7-41131D22
Specifications
Detailed Description
Introducing the LP7 series Illuminated Momentary Action Pushbutton Switch, SKU LP7-41131D22. This high-performance switch features a sleek black aluminum housing with a matching cap, designed for durability in demanding environments. With an IP6K8S rating, it offers reliable sealing against dust and water ingress. The flush dome lightpipe matte button, illuminated in vibrant blue, guarantees visibility in any lighting conditions. Operating at a voltage rating of 115VAC and 28VDC, with a current rating of 5A, it ensures efficient power control. Gold-plated silver alloy contacts and a SPDT configuration promise reliable performance over 50,000 cycles. Suitable for panel mounting with solder termination, this switch is ideal for applications requiring precision control with a touch of sophistication.

