| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1111A21 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D1111A21 |
LP7-D1111A21
Specifications
Detailed Description
Introducing the LP7-D Illuminated Dome Pushbutton Switch, a high-performance component designed for durable and reliable operation in various applications. Featuring a sleek black aluminum case with a striking red cap, this switch not only offers visual appeal but also boasts IP6K4S sealing for protection against environmental elements. The button, made of thermoplastic, is ergonomically designed for comfortable use, with a flush dome lightpipe providing clear illumination. With a contact configuration of SPST-NO and a gold-plated silver contact material, it ensures optimal conductivity. Operating at voltages up to 115VAC and 28VDC, and with a current rating of 5A, this switch is suitable for a wide range of electronic systems. Its high durability rating of 50,000 cycles guarantees long-lasting performance. Perfect for panel mounting with solder termination, this switch is a dependable choice for demanding industrial, automotive, and aerospace applications.

