| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1111F21 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D1111F21 |
LP7-D1111F21
Specifications
Detailed Description
Introducing the LP7-D Illuminated Dome Pushbutton Switch, a high-performance panel-mount solution ideal for applications where durability and reliability are paramount. Featuring a sleek black aluminum case with a striking red flush dome lightpipe cap, this switch not only offers a visually appealing design but also boasts an IP6K4S sealing for enhanced protection. The round actuator, made of thermoplastic, ensures a comfortable and responsive user experience. With a contact configuration of SPST-NO and a gold contact plating, it guarantees efficient electrical conductivity, while the silver contact material and a 5A current rating ensure robust performance. Operable at temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of environments. The red illumination, powered at 12V, adds a functional and aesthetic touch, making it easy to locate even in low-light conditions. With a rated durability of 50,000 cycles and compliance with both AC and DC voltage standards (115VAC, 28VDC), this switch offers longevity and versatility. Perfect for use in industrial, automotive, or aerospace settings, the LP7-D is a reliable and stylish choice for your switching needs.

