| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1111F22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D1111F22 |
LP7-D1111F22
Specifications
Detailed Description
Introducing the LP7-D series Illuminated Dome Pushbutton Switch, featuring a sleek black design perfect for panel mounting. This high-performance switch boasts an IP6K4S rating, ensuring reliable operation even in tough environments. With a durable aluminum housing and gold-plated contacts, it offers a longevity of 50,000 cycles. The red illuminated button, powered by 12V, provides clear visual feedback. Operating smoothly at temperatures ranging from -40°C to 85°C, it guarantees performance in diverse conditions. The SPST-NO configuration and 5A current rating make it ideal for various applications. Whether you need a reliable switch for industrial machinery or automotive systems, the LP7-D1111F22 is a top choice.

