| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1111G22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D1111G22 |
LP7-D1111G22
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch, the perfect solution for reliable and intuitive panel control. Featuring a sleek black aluminum case with a matching flush dome lightpipe button, this switch not only looks sophisticated but also delivers exceptional performance. With an IP6K4S rating, it ensures superior protection against dust and water ingress, making it suitable for various environments. The green LED illumination provides clear visual feedback, while the gold-plated contacts guarantee long-lasting durability. Operating at a voltage rating of 12V DC and 115V AC, with a current rating of 5A, this switch is suitable for a wide range of applications. With a contact configuration of SPST-NO and a momentary switch function, it offers precise and responsive control. Whether used in industrial machinery, automotive systems, or aerospace equipment, the LP7-D1111G22 is a high-performance and reliable choice.

