| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1111G25 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D1111G25 |
LP7-D1111G25
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch, a high-performance panel mount switch designed for seamless operation in various environments. Featuring a sleek black case with a green flush dome lightpipe for clear visibility, this switch boasts an IP6K4S rating, ensuring reliable sealing against water and dust. The round button actuator, made of durable thermoplastic, offers a comfortable .27-inch length and a tactile Off-(On) switch function. With a gold-plated contact surface, the SPST-NO configuration guarantees precise and efficient performance. The switch can handle a current rating of 5A and is suitable for both AC (115V) and DC (28V) applications. Operating between -40°C to 85°C, it is built for durability, with a lifespan of 50,000 cycles. Ideal for use in industrial, automotive, and aerospace settings, the LP7-D1111G25 is the perfect choice for demanding push-button switch needs.

