| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1111J22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D1111J22 |
LP7-D1111J22
Specifications
Detailed Description
Introducing the LP7-D series Illuminated Dome Pushbutton Switch, designed for optimal performance in various applications. Featuring a sleek black casing with a flush dome lightpipe button, this switch offers a high level of durability with a 50,000 cycle rating. The blue LED illumination not only enhances visibility but also adds a modern touch. With a contact configuration of SPST-NO and a current rating of 5A, it ensures reliable operation. Its IP6K4S rating guarantees protection against dust and water ingress, while gold-plated contacts and silver contact material ensure efficient conductivity. Perfect for panel mounting, this switch is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively. Whether in industrial settings or consumer electronics, the LP7-D series switch delivers seamless functionality in a compact and reliable package.

