| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1111K22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D1111K22 |
LP7-D1111K22
Specifications
Detailed Description
Introducing the LP7-D1111K22, a high-performance Illuminated Dome Pushbutton Switch designed for seamless panel mounting. Featuring a sleek black aluminum housing with a durable thermoplastic Button (Flush Dome Lightpipe) actuator, this switch offers reliable operation in a wide range of environments. With an IP6K4S rating for dust and water resistance, along with gold-plated contacts and a silver contact material, it ensures excellent conductivity and longevity, even in demanding conditions. The white LED illumination, powered by a 12V voltage, provides clear visibility, while the Off-(On) switch function offers simple and intuitive operation. With a current rating of 5A, SPST-NO contact configuration, and a 50,000 cycle durability rating, this switch is ideal for applications requiring a robust and reliable control solution. The LP7-D1111K22 is suitable for use in various industries, including aerospace, automotive, and industrial automation, where quality and performance are paramount. Upgrade your control systems with this high-quality illuminated pushbutton switch.

