| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1121F21 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D1121F21 |
LP7-D1121F21
Specifications
Detailed Description
Introducing the LP7-D series Illuminated Dome Pushbutton Switch with SKU LP7-D1121F21. This high-performance switch features a durable construction with a red flush dome lightpipe actuator and a sleek black aluminum case. Boasting an IP6K4S rating, it offers reliable protection against dust and water ingress, making it ideal for demanding environments. The SPST-NC contact configuration, along with silver contacts and gold plating, ensures excellent conductivity and longevity. With a current rating of 5A, voltage ratings up to 115VAC/28VDC, and an illumination voltage of 12V, this switch is suitable for a wide range of applications. Its sealed design, solder termination, and operating temperatures ranging from -40°C to 85°C further enhance its versatility and reliability. The LP7-D1121F21 is a top choice for industries requiring high-quality illuminated pushbutton switches.

