LP7-D1131F21

Heilind Number:OTTLP7-D1131F21
Manufacturer:OTTO Controls
Manufacturer Number:LP7-D1131F21
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP7-D1131F21
Series:LP7-D
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome Lightpipe)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Illumination Color:Red
Illumination Voltage:12 V
SKU:OTTLP7-D1131F21

Detailed Description

Introducing the LP7-D1131F21, a high-performance Illuminated Dome Pushbutton Switch designed for seamless panel mounting. With a striking Red cap and durable Black housing, this switch offers both visual appeal and robust functionality. Featuring a reliable SPDT contact configuration with Silver contact material and Gold plating, it ensures efficient electrical connectivity. The Flush Dome Lightpipe actuator, made of Thermoplastic, guarantees smooth operation with a 0.27-inch actuator length. With an IP6K4S rating, it is dust-tight and suitable for harsh environments. Illuminated with a vibrant Red light at 12V, this switch provides clear indication. Operating at a wide temperature range from -40°C to 85°C and accommodating up to 5A current, it is ideal for various applications. Whether for industrial machinery or consumer electronics, the LP7-D1131F21 offers reliable performance with a durability rating of 50,000 cycles. Experience superior control and visibility with this advanced sealed pushbutton switch.