| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1131J26 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D1131J26 |
LP7-D1131J26
Specifications
Detailed Description
Introducing the LP7-D1131J26, an advanced Illuminated Dome Pushbutton Switch designed for premium performance in demanding environments. Featuring a sleek Blue cap and durable Black aluminum housing, this switch is not only visually striking but also built to last. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The Flush Dome Lightpipe actuator, made of high-quality thermoplastic, ensures smooth and precise operation. Gold-plated contacts and Silver contact material guarantee excellent conductivity and longevity, with a durability rating of 50,000 cycles. Suitable for panel mounting, it boasts a 5A current rating and SPDT contact configuration, making it ideal for various applications. Illuminated with a vivid Blue light, it provides clear indication even in low-light conditions. Whether in industrial machinery, automotive, or aerospace systems, this sealed switch delivers reliable performance with a wide operating temperature range from -40°C to 85°C. Trust the LP7-D1131J26 for efficient and durable switching solutions.

