| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1211A21 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D1211A21 |
LP7-D1211A21
Specifications
Detailed Description
Introducing the LP7-D1211A21, a high-performance illuminated dome pushbutton switch designed for precision control in demanding environments. Featuring a sleek black aluminum case with a vibrant red cap, this switch not only offers a striking appearance but also boasts impressive durability with a rating of 50,000 cycles. The flush dome lightpipe actuator, made of high-quality thermoplastic, ensures smooth and reliable operation. With an IP6K8S rating, it guarantees protection against dust and water ingress. The SPST-NO contact configuration, with silver contacts and gold plating, delivers excellent conductivity. Operating efficiently in a wide temperature range from -40°C to 85°C, and with a current rating of 5A, this switch is suitable for various industrial applications. Whether it's for panel mounting or solder termination, the LP7-D1211A21 is the perfect choice for reliable and illuminated tactile switching.

