| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1211B25 |
| Series: | LP7-D |
| Cap Color: | Green |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Silver |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTLP7-D1211B25 |
LP7-D1211B25
Specifications
Detailed Description
The LP7-D1211B25 is a rugged and reliable illuminated dome pushbutton switch designed for demanding environments. Featuring a flush dome lightpipe actuator in a round shape, this switch offers smooth operation and easy visibility. The green illumination adds a touch of convenience, while the high-quality gold-plated contacts ensure efficient conductivity. With an IP6K8S rating for dust and water resistance, along with a durable aluminum housing, this switch is built to withstand harsh conditions. Ideal for panel mounting, the LP7-D1211B25 is perfect for industrial and outdoor applications. Operating with a maximum voltage of 115VAC or 28VDC, and a current rating of 5A, it guarantees reliable performance. The SPST-NO contact configuration and off-(on) switch function provide simple and efficient control. Whether you're in need of a dependable switch for machinery, vehicles, or marine equipment, the LP7-D1211B25 delivers long-lasting functionality with a lifespan of 50,000 cycles. With an operating temperature range from -40°C to 85°C, this switch ensures consistent operation even in extreme conditions. Trust in the LP7-D series for quality, durability, and performance.

