| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1211H22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D1211H22 |
LP7-D1211H22
Specifications
Detailed Description
Introducing the LP7-D1211H22, a high-performance Illuminated Dome Pushbutton Switch. Engineered for durability with a rating of 50,000 cycles, this switch guarantees long-lasting reliability. Featuring a sleek black aluminum housing and a flush dome lightpipe actuator, it offers a seamless panel mount installation. With an IP6K8S rating, it ensures resistance to dust and water ingress, making it ideal for various environments. The gold-plated contacts and silver contact material ensure excellent conductivity. Its SPST-NO contact configuration and Off-(On) switch function provide precise control. Illuminated with an amber LED and operating at 12V, it offers clear visual feedback. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC, and a current rating of 5A, it meets diverse power requirements. Operating efficiently in temperatures ranging from -40°C to 85°C, it is reliable in extreme conditions. Perfect for use in aerospace, defense, and industrial settings, the LP7-D1211H22 is a top choice for high-performance switching needs.

