| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1212E21 |
| Series: | LP7-D |
| Cap Color: | Red |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 1 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Silver |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 1,000,000 Cycles |
| Voltage Rating (DC): | 1 - 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTLP7-D1212E21 |
LP7-D1212E21
Specifications
Detailed Description
Introducing the LP7-D series Illuminated Dome Pushbutton Switch ( LP7-D1212E21), a high-performance panel mount switch designed for durability and reliability. Featuring a sleek black aluminum case with a vibrant red flush dome lightpipe, this switch not only offers a striking visual presence but also boasts a high IP6K8S rating for exceptional resistance to dust and water ingress. The button actuator, made of durable thermoplastic, is engineered for a smooth and responsive touch, with a contact configuration of SPST-NO ensuring reliable operation. Gold-plated contacts and silver contact material guarantee efficient electrical conductivity, while a current rating of 1-100mA and voltage rating of 1-28VDC make it suitable for a wide range of applications. With an illumination voltage of 2V and white illumination color, this switch provides clear visual feedback in any environment. Ideal for use in automotive, industrial, and aerospace applications, the LP7-D series offers a long lifespan of 1,000,000 cycles, making it a dependable choice for your switching needs. From control panels to machinery, trust in the LP7-D for seamless operation in even the harshest conditions.

