| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1212E22 |
| Series: | LP7-D |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 1 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Silver |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 1,000,000 Cycles |
| Voltage Rating (DC): | 1 - 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTLP7-D1212E22 |
LP7-D1212E22
Specifications
Detailed Description
The LP7-D Illuminated Dome Pushbutton Switch is a high-performance panel mount switch designed for durability and reliability in various applications. Featuring a sleek black housing and a flush dome lightpipe actuator with a round shape, this switch offers both visual appeal and tactile feedback. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for use in challenging environments. The white illumination, powered by a 2V DC voltage, ensures clear visibility in low-light conditions. Gold-plated contacts and silver contact material guarantee efficient and low-resistance signal transmission. Operating within a wide temperature range from -40°C to 85°C, and with a durability rating of 1,000,000 cycles, this switch is built to withstand tough conditions. Whether used in industrial machinery, automotive systems, or aerospace applications, the LP7-D is a reliable and versatile choice for your switching needs.

