| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1212F22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 1,000,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 1 - 100 mA |
| Voltage Rating (DC): | 1 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D1212F22 |
LP7-D1212F22
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch with SKU LP7-D1212F22. This sleek and durable switch, featuring a black cap and case, is designed for panel mounting and boasts an IP6K8S rating for exceptional protection against dust and water ingress. The flush dome lightpipe button, made of thermoplastic, ensures smooth actuation, while the gold-plated contacts guarantee reliable conductivity. With an SPST-NO contact configuration and a current rating of 1-100mA, this switch is perfect for various low-power applications. Its red illumination, powered by a 12V DC voltage, provides clear visual feedback. Ideal for use in environments with temperatures ranging from -40°C to 85°C, this sealed switch offers a long-lasting performance with a durability rating of 1,000,000 cycles. Elevate your control panel with the LP7-D1212F22, where quality meets functionality seamlessly.

