| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1231G25 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D1231G25 |
LP7-D1231G25
Specifications
Detailed Description
Introducing the LP7-D1231G25, a high-performance Illuminated Dome Pushbutton Switch designed for seamless panel mounting. Featuring a durable aluminum housing with a sleek black case and a vibrant green cap, this switch not only offers a visually striking design but also ensures reliable performance in any environment. The flush dome lightpipe actuator, made of thermoplastic, provides a comfortable and responsive button for users. With a gold contact plating and silver contact material, it guarantees excellent conductivity and longevity, rated for an impressive 50,000 cycles. The switch offers a versatile SPDT contact configuration and a current rating of 5A, making it suitable for various applications. Its sealed construction, with an IP6K8S rating, safeguards against dust and water ingress. Illuminated with green LED lighting at 12V, it provides clear visual feedback, while the On-(On) switch function offers convenient operation. With a wide operating temperature range from -40°C to 85°C and voltage ratings of 115VAC and 28VDC, this LP7-D series switch is ideal for use in demanding industrial, automotive, and aerospace settings. Elevate your control panel with the LP7-D1231G25 and experience reliability and performance like never before.

