| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D1412A22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 1,000,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 1 - 100 mA |
| Voltage Rating (DC): | 1 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D1412A22 |
LP7-D1412A22
Specifications
Detailed Description
The LP7-D series Illuminated Dome Pushbutton Switch, LP7-D1412A22, is a high-performance panel mount switch designed for durable and reliable operation in various environments. Featuring a sleek black aluminum housing with a matching black cap, this switch is not only aesthetically pleasing but also IP6K8S rated for dust and water resistance. The red illumination, powered by a 2V voltage, provides clear visibility, while the off-(on) switch function with a SPST-NO contact configuration ensures precise control. With a current rating of 1-100mA and a voltage rating of 1-28VDC, this switch is suitable for a wide range of applications. The flush dome lightpipe actuator, made of thermoplastic, offers a smooth and ergonomic button for user interaction. Gold-plated contacts with silver contact material guarantee longevity, with a durability rating of 1,000,000 cycles. Operating temperature ranges from -40°C to 85°C, making it suitable for both indoor and outdoor use. Perfect for use in industrial, automotive, or consumer electronics applications, the LP7-D1412A22 is a dependable and versatile switch that meets the highest standards of quality and performance.

