| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D2111F21 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .2 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D2111F21 |
LP7-D2111F21
Specifications
Detailed Description
Introducing the LP7-D2111F21, a high-performance illuminated dome pushbutton switch designed for seamless operation in demanding environments. Featuring a vibrant red cap and durable black housing, this switch boasts an IP6K4S rating, ensuring reliable performance even in harsh conditions. The button, with a raised dome lightpipe actuator, offers tactile feedback and easy visibility. With a contact configuration of SPST-NO and a current rating of 5A, it guarantees efficient electrical control. Gold-plated contacts and a silver contact material enhance conductivity and longevity, with a lifespan of 50,000 cycles. Suitable for panel mounting with solder termination, its aluminum housing and thermoplastic actuator provide robustness. The switch operates at temperatures ranging from -40°C to 85°C and accommodates voltages up to 115 VAC and 28 VDC, with illumination at 12V. Ideal for industrial applications, the LP7-D2111F21 ensures precision and durability in every use.

