| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D2111F22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .2 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D2111F22 |
LP7-D2111F22
Specifications
Detailed Description
The LP7-D2111F22 is a high-performance illuminated dome pushbutton switch, perfect for applications requiring reliable operation in challenging environments. Featuring a durable aluminum housing and a panel mount design, this switch is built to withstand tough conditions. The black button with red illumination not only provides a sleek appearance but also ensures easy visibility. With a contact rating of 5A, this switch offers efficient power control. Its gold-plated contacts and silver contact material guarantee long-term reliability, with a lifespan of 50,000 cycles. The SPST-NO configuration and Off-(On) function make it ideal for various control tasks. Operating at temperatures ranging from -40°C to 85°C, and with IP6K4S sealing, it is suitable for both indoor and outdoor use. Whether in automotive, industrial, or aerospace applications, the LP7-D2111F22 delivers exceptional performance.

