| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D2111G25 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .2 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D2111G25 |
LP7-D2111G25
Specifications
Detailed Description
Introducing the LP7-D2111G25, a high-performance illuminated dome pushbutton switch designed for seamless panel mounting. Featuring a sleek black aluminum case with a vibrant green cap, this switch combines durability with style. The raised dome lightpipe actuator, made of thermoplastic, ensures precise and responsive operation. With a contact configuration of SPST-NO and a gold-plated contact material, it guarantees reliable performance even in demanding environments. The switch offers a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an illumination voltage of 12V. Its IP6K4S rating and sealed sub-type make it suitable for a wide range of applications. With a switch function of Off-(On) and a long-lasting durability rating of 50,000 cycles, the LP7-D2111G25 is a versatile and dependable choice for industrial and commercial settings.

