| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D2111K29 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .2 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D2111K29 |
LP7-D2111K29
Specifications
Detailed Description
The LP7-D2111K29 Illuminated Dome Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a white button with raised dome lightpipe for easy visibility, this switch offers a sleek black aluminum case with an IP6K4S rating for dust and water resistance. With a 5A current rating, gold-plated contacts, and a 50,000 cycle durability, it ensures long-lasting performance. The SPST-NO contact configuration and off-(on) switch function make it ideal for various applications. Operating smoothly even in extreme temperatures ranging from -40°C to 85°C, this switch guarantees consistent functionality. Whether used in industrial machinery, automotive systems, or aerospace applications, the LP7-D2111K29 delivers dependable performance with every press.

