| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D2131K22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .2 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D2131K22 |
LP7-D2131K22
Specifications
Detailed Description
The LP7-D2131K22 is a high-performance Illuminated Dome Pushbutton Switch designed for precision control in industrial settings. Featuring a durable black aluminum housing with an IP6K4S rating, this panel-mount switch ensures reliable operation even in harsh environments. The raised dome lightpipe actuator, made of thermoplastic, offers tactile feedback and easy visibility, while the white LED illumination enhances visibility in low-light conditions. With a contact configuration of SPDT and a current rating of 5A, it guarantees efficient power management. Gold-plated silver contacts and a 50,000 cycle durability rating ensure long-term reliability. Operating between -40°C to 85°C, with voltage ratings of 115VAC and 28VDC, it offers versatility for various applications. Perfect for aerospace, defense, and industrial control systems, this switch is a dependable choice for demanding environments.

