| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D2211A21 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .2 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D2211A21 |
LP7-D2211A21
Specifications
Detailed Description
Introducing the LP7-D2211A21 Illuminated Dome Pushbutton Switch, a high-performance component designed for seamless operation in demanding environments. With a durable construction featuring a black aluminum case and thermoplastic actuator, this switch ensures reliability even in harsh conditions. The red illuminated button, accented by a raised dome lightpipe, offers enhanced visibility. Boasting an IP6K8S rating for water and dust resistance, along with gold-plated contacts for optimal conductivity, this switch guarantees longevity with a durability rating of 50,000 cycles. Perfect for panel mounting, it features a solder termination type and operates at a wide temperature range from -40°C to 85°C. The SPST-NO configuration and Off-(On) switch function provide precise control, while the 5A current rating and dual voltage ratings (115VAC, 28VDC) cater to diverse power requirements. Ideal for aerospace, automotive, and industrial applications, the LP7-D2211A21 is a reliable and versatile solution for your switching needs.

