| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D2211F22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .2 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D2211F22 |
LP7-D2211F22
Specifications
Detailed Description
Introducing the LP7-D2211F22, a high-performance illuminated dome pushbutton switch designed for durability and reliability. With a sleek black aluminum housing and gold-plated contacts, this switch is built to last, rated for an impressive 50,000 cycles. The button features a raised dome lightpipe for enhanced visibility, with red illumination powered by a 12V voltage source. Operating smoothly at temperatures ranging from -40°C to 85°C, it is suitable for a wide range of environments. The SPST-NO contact configuration ensures reliable performance, while the 5A current rating allows for versatile applications. Ideal for panel mounting, the LP7-D2211F22 is perfect for use in various industries where a dependable and long-lasting switch is essential.

