| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D2211G22 |
| Series: | LP7-D |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .2 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Silver |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTLP7-D2211G22 |
LP7-D2211G22
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch, LP7-D2211G22. This high-performance switch features a sleek black aluminum housing with a matching black button, offering a durable and stylish design. With an IP6K8S rating, it ensures reliable operation in harsh environments. The button, made of thermoplastic, boasts a raised dome lightpipe for enhanced visibility, illuminated in vibrant green with a 12V voltage. Perfect for panel mounting, it has a current rating of 5A and a contact configuration of SPST-NO. Gold contact plating and silver contact material guarantee efficient conductivity, while a 50,000 cycle durability rating ensures long-lasting use. Whether in industrial machinery or automotive applications, this switch excels with a wide operating temperature range (-40°C to 85°C) and voltage ratings of 115VAC and 28VDC. Choose the LP7-D2211G22 for superior performance in your control systems.

