| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D2231G25 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .2 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D2231G25 |
LP7-D2231G25
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch with a striking Green cap color. This high-performance panel mount switch boasts an IP6K8S rating, ensuring reliable operation even in demanding environments. Featuring a durable aluminum housing and gold-plated contacts, it guarantees long-lasting performance with a durability rating of 50,000 cycles. The actuator, made of thermoplastic, is designed for precision control, with a raised dome lightpipe for enhanced visibility. With a 5A current rating and SPDT contact configuration, it offers versatile functionality. The switch's green illumination, powered by a 12V voltage, adds a visually appealing touch. Whether used in industrial machinery or automotive applications, this sealed pushbutton switch is a dependable choice. Experience seamless operation in temperatures ranging from -40°C to 85°C, making it suitable for a wide range of settings. Upgrade your control systems with the LP7-D2231G25, a reliable and efficient solution.

