| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D3111A21 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D3111A21 |
LP7-D3111A21
Specifications
Detailed Description
Introducing the LP7-D series Illuminated Dome Pushbutton Switch, SKU LP7-D3111A21, designed for high-performance applications. Featuring a vibrant red LED illumination and a durable black aluminum housing, this switch offers both visual appeal and robust construction. With an IP6K4S rating, it ensures reliable operation even in demanding environments. The SPST-NO contact configuration, gold-plated contacts, and silver contact material guarantee excellent conductivity and longevity. Suitable for panel mounting, its round button actuator with flush dome lightpipe provides a smooth and ergonomic interface. Rated for 5A current, 115VAC voltage, and 28VDC voltage, this switch is versatile and efficient. Whether used in industrial machinery or aerospace systems, its 50,000 cycle durability and wide operating temperature range from -40°C to 85°C make it a dependable choice. Upgrade your control panel with the LP7-D3111A21 for precision and performance.

