| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D3111J22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D3111J22 |
LP7-D3111J22
Specifications
Detailed Description
Introducing the LP7-D Illuminated Dome Pushbutton Switch, crafted for seamless panel mounting. This high-performance switch features a durable aluminum housing with a sleek black finish, ensuring both reliability and style. The flush dome lightpipe button, made of thermoplastic, offers tactile feedback and precise actuation. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it ideal for various industrial applications. The blue LED illumination, powered by a 12V voltage, not only enhances visibility but also adds a touch of sophistication. With a 50,000-cycle durability rating and gold-plated contacts, it guarantees long-lasting performance. Operating in temperatures ranging from -40°C to 85°C, and compatible with both AC (115V) and DC (28V) circuits, this switch is versatile and reliable. Perfect for aerospace, defense, and industrial settings, the LP7-D3111J22 is the ultimate choice for demanding environments. Upgrade your control systems with this premium sealed pushbutton switch.

