| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D3131J22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D3131J22 |
LP7-D3131J22
Specifications
Detailed Description
The LP7-D3131J22 is a highly durable and reliable pushbutton switch designed for demanding environments. Featuring a sleek black aluminum housing with a flush dome lightpipe button, this switch not only offers a modern aesthetic but also ensures easy actuation. Its sealed construction, with an IP6K4S rating, provides protection against dust and water ingress, making it ideal for industrial applications. The blue illuminated button, powered by a 12V voltage, enhances visibility in low-light conditions. With a current rating of 5A and a contact configuration of SPDT, it offers versatility in wiring setups. Gold-plated contacts and silver contact material guarantee excellent conductivity, while a 50,000 cycle durability rating ensures long-lasting performance. Whether used in aerospace, transportation, or industrial machinery, the LP7-D3131J22 is a dependable choice for critical operations.

