| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D3211B22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D3211B22 |
LP7-D3211B22
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch, SKU LP7-D3211B22. This high-performance switch features a sleek black design with a durable aluminum housing, perfect for panel mounting applications. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The green illuminated button, with a flush dome lightpipe, not only enhances visibility but also adds a modern touch to any control panel. Rated for 5A at 115VAC or 28VDC, this switch offers versatile use. Its SPST-NO contact configuration and gold-plated silver contacts guarantee efficient and long-lasting performance, with a durability rating of 50,000 cycles. Operating temperatures ranging from -40°C to 85°C make it suitable for various industrial settings. The LP7-D3211B22 is the ideal choice for applications where precision, durability, and visual appeal are essential.

