| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D3211C22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D3211C22 |
LP7-D3211C22
Specifications
Detailed Description
Introducing the LP7-D3211C22, a high-performance Illuminated Dome Pushbutton Switch designed for seamless panel mounting in industrial applications. This sleek black switch boasts an IP6K8S rating, ensuring durability even in harsh environments. The flush dome lightpipe actuator, featuring gold-plated contacts and silver contact material, guarantees reliable operation with a 5A current rating. With an amber illumination color and a low 2V illumination voltage, this switch offers clear visibility. Its SPST-NO contact configuration and Off-(On) switch function provide versatile functionality. Constructed with aluminum housing and thermoplastic actuator material, it can withstand temperatures ranging from -40°C to 85°C. Ideal for use in control panels, machinery, and automotive systems, the LP7-D3211C22 is the epitome of quality and performance in pushbutton switches.

