| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D3211C24 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D3211C24 |
LP7-D3211C24
Specifications
Detailed Description
The LP7-D3211C24 is a durable and high-performance Illuminated Dome Pushbutton Switch designed for reliable operation in demanding environments. Featuring a sleek black housing with a vibrant yellow flush dome lightpipe, this switch offers both visual appeal and functionality. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for a wide range of applications. The actuator, made of thermoplastic, is designed for comfort and ease of use, with a round shape and precise .27-inch length. Rated for 50,000 cycles of operation, it guarantees long-term reliability. This switch is panel mountable with solder termination, and its gold-plated silver contacts ensure excellent conductivity. Operating at temperatures ranging from -40 to 85°C, and compatible with both AC and DC voltages (up to 115VAC and 28VDC), it offers versatility and performance in various settings. The SPST-NO contact configuration and Off-(On) switch function provide straightforward control. Whether in industrial machinery, automotive applications, or consumer electronics, the LP7-D3211C24 is the ideal choice for those seeking a rugged, illuminated pushbutton switch that delivers on quality and performance.

