| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D3211C29 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D3211C29 |
LP7-D3211C29
Specifications
Detailed Description
The LP7-D3211C29 Illuminated Dome Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. With a robust construction featuring a durable aluminum housing and gold-plated contacts, this switch ensures longevity and efficient connectivity. Its IP6K8S sealing and solder termination offer enhanced protection against environmental factors, making it suitable for a wide range of applications. The switch's sleek black case and white flush dome lightpipe with amber illumination not only provide visual appeal but also facilitate easy operation. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it offers versatility in usage. The SPST-NO contact configuration and Off-(On) switch function further enhance its functionality. Operating smoothly in temperatures ranging from -40°C to 85°C and boasting a durability rating of 50,000 cycles, this switch guarantees consistent performance. Whether in industrial, automotive, or aerospace settings, the LP7-D3211C29 is the ideal choice for dependable and illuminated push-button control.

