| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D3211E22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D3211E22 |
LP7-D3211E22
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch, designed for precision and durability in demanding environments. Featuring a sleek black housing with a matching flush dome lightpipe button, this switch not only offers a stylish aesthetic but also boasts an IP6K8S sealing rating for reliable performance in harsh conditions. The white LED illumination provides clear visibility, while the gold-plated contacts ensure low contact resistance and long-term reliability, rated for an impressive 50,000 cycles. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Whether used in industrial machinery or automotive controls, the LP7-D is a versatile and dependable choice.

