| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D3231C22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D3231C22 |
LP7-D3231C22
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black aluminum housing with IP6K8S sealing, this switch ensures durability and protection against dust and water ingress. The flush dome lightpipe button, crafted from thermoplastic, offers a smooth actuation experience. With a contact rating of 5A, gold-plated contacts, and a SPDT configuration, it guarantees efficient electrical connectivity. The amber illumination, powered by a 2V source, enhances visibility. Rated for 50,000 cycles and with an operating temperature range from -40°C to 85°C, it is suitable for a wide range of applications. Ideal for panel mounting with solder termination, this switch is a versatile solution for industrial and commercial use.

