| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D3412F22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 1,000,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 1 - 100 mA |
| Voltage Rating (DC): | 1 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D3412F22 |
LP7-D3412F22
Specifications
Detailed Description
The LP7-D series presents the LP7-D3412F22, an advanced Illuminated Dome Pushbutton Switch designed for high-performance applications. Its sleek black aluminum case houses a durable and reliable switch mechanism with a gold-plated contact surface, ensuring longevity and precise operation. The flush dome lightpipe actuator, featuring a round shape and red illumination, adds a sophisticated touch while providing clear visual feedback. With an IP6K8S rating, this switch is sealed against dust and water ingress, making it suitable for use in harsh environments. Operating at voltages up to 28VDC and temperatures ranging from -40°C to 85°C, it offers versatility and reliability in diverse settings. The SPST-NO contact configuration guarantees a secure connection, while the 1,000,000-cycle durability rating ensures consistent performance over time. Ideal for panel mounting, the LP7-D3412F22 is the perfect choice for applications that demand precision, durability, and visual appeal.

