| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D4211B22 |
| Series: | LP7-D |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome Matte) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .2 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Silver |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTLP7-D4211B22 |
LP7-D4211B22
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch ( LP7-D4211B22), a premium-quality component designed for precise control in various applications. Featuring a sleek black aluminum housing with a matching panel mount and raised dome matte button, this switch offers tactile feedback and durability for up to 50,000 cycles. The green illuminated button, powered by a low 2V voltage, ensures clear visibility in any environment. With a gold-plated contact and silver contact material, the SPST-NO configuration guarantees reliable performance. Operating flawlessly between -40°C to 85°C, and rated at 5A for both AC and DC voltages up to 115VAC and 28VDC, respectively, this switch is suitable for diverse industrial settings. With an IP6K8S rating, it's also sealed against dust and water ingress, making it ideal for use in challenging conditions. Upgrade your control systems with the LP7-D Series Pushbutton Switch for unparalleled performance and longevity.

