| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D5111D22 |
| Series: | LP7-D |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Square Lightpipe) |
| Actuator Shape: | Square |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .11 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Silver |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTLP7-D5111D22 |
LP7-D5111D22
Specifications
Detailed Description
Introducing the LP7-D5111D22, a cutting-edge Illuminated Dome Pushbutton Switch designed for precision performance in demanding environments. With a sleek black housing and IP6K4S sealing, this switch ensures durability and reliability even in harsh conditions. Featuring a raised square lightpipe actuator in a square shape, it offers easy and intuitive operation. The blue illumination not only adds a stylish touch but also enhances visibility. Rated for 50,000 cycles, with a current rating of 5A and gold contact plating, this switch guarantees long-lasting, high-quality performance. Suitable for panel mounting with solder termination, it's ideal for a wide range of applications. Whether it's in aerospace, defense, or industrial settings, the LP7-D5111D22 delivers exceptional functionality you can trust.

