| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D5111F12 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Square Lightpipe) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Black |
| Actuator Length: | .11 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D5111F12 |
LP7-D5111F12
Specifications
Detailed Description
Introducing the LP7-D5111F12, a high-performance pushbutton switch designed for rugged applications. Featuring a sleek silver case with a black illuminated cap, this switch not only looks sophisticated but also offers top-notch functionality. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The raised square lightpipe actuator, made of durable thermoplastic, provides a tactile and visual indication of its status. Gold contact plating and silver contact material guarantee long-lasting performance, with a durability rating of 50,000 cycles. The SPST-NO contact configuration and 5A current rating make it suitable for a variety of industrial and commercial uses. Whether you need to control power in machinery or signal systems, this illuminated dome pushbutton switch is the perfect choice. Trust in its quality construction, with aluminum housing and solder termination, for seamless integration into your panel. The red illumination color, powered by 12V, ensures clear visibility in any setting. Operating temperature ranges from -40°C to 85°C, accommodating diverse working conditions. With voltage ratings of 115VAC and 28VDC, it offers versatility in power supply options. Upgrade your control systems with the LP7-D5111F12, the ultimate solution for dependable and user-friendly switching.

