| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D5111F22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Square Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Black |
| Actuator Length: | .11 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D5111F22 |
LP7-D5111F22
Specifications
Detailed Description
Introducing the LP7-D5111F22, a high-performance illuminated dome pushbutton switch designed for durability and reliability in demanding environments. Featuring a black aluminum housing with an IP6K4S ingress protection rating, this switch is built to withstand harsh conditions. The illuminated red button, with a raised square lightpipe actuator made of thermoplastic, ensures easy visibility and operation. The SPST-NO contact configuration with silver contacts and gold plating guarantees efficient electrical performance. With a 5A current rating, 115VAC/28VDC voltage ratings, and a wide operating temperature range from -40°C to 85°C, this switch is suitable for various applications. Its panel mount installation and solder termination make it easy to integrate. Ideal for use in industrial, automotive, and aerospace settings, the LP7-D5111F22 offers a lifespan of 50,000 cycles, providing long-lasting functionality. Upgrade your control systems with this reliable and versatile pushbutton switch.

