| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D5111J26 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Square Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Blue |
| Actuator Length: | .11 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D5111J26 |
LP7-D5111J26
Specifications
Detailed Description
Introducing the LP7-D5111J26, a high-performance illuminated dome pushbutton switch designed for reliability and durability. Featuring a sleek black casing and a vibrant blue LED illumination, this switch not only adds a touch of modernity to any panel but also ensures clear visibility in any environment. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it suitable for a wide range of applications. The gold-plated contacts and silver contact material ensure excellent conductivity, while the thermoplastic actuator and aluminum housing guarantee long-lasting performance. Ideal for panel mounting, this switch offers a contact configuration of SPST-NO and a current rating of 5A, with a voltage rating of 115VAC and 28VDC. Whether used in industrial machinery or consumer electronics, the LP7-D5111J26 is the perfect choice for high-quality, illuminated switching needs.

