| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D5112F12 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Square Lightpipe) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Black |
| Actuator Length: | .11 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 1,000,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 1 - 100 mA |
| Voltage Rating (DC): | 1 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D5112F12 |
LP7-D5112F12
Specifications
Detailed Description
Introducing the LP7-D5112F12, a high-performance illuminated dome pushbutton switch designed for seamless panel mounting. With a sleek silver case and a bold black cap, this switch not only enhances the aesthetics of any application but also delivers reliable functionality. The raised square lightpipe actuator, with an actuator length of .11 inches, provides tactile feedback and easy operation. Featuring a durable aluminum housing and gold-plated contacts, it ensures longevity even in demanding environments. The switch is sealed and rated for IP6K4S, making it resistant to dust and water ingress. Its SPST-NO contact configuration and Off-(On) switch function offer precise control, while the red illumination, powered by 12V DC, adds a visual indicator. Rated for 1-100mA current and 1-28VDC voltage, with a temperature range of -40°C to 85°C, this switch is suitable for a wide range of applications. With a durability rating of 1,000,000 cycles, it guarantees long-term performance. Upgrade your control systems with the LP7-D5112F12 and experience reliability and precision like never before.

