| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D5112F22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Square Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Black |
| Actuator Length: | .11 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 1,000,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 1 - 100 mA |
| Voltage Rating (DC): | 1 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D5112F22 |
LP7-D5112F22
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch, featuring a sleek black design with IP6K4S rated protection for durability. This high-performance switch boasts a raised square lightpipe button for easy actuation and a striking red illumination, perfect for visibility in any environment. With a contact configuration of SPST-NO and a current rating of 1-100mA, it guarantees reliable performance. The aluminum housing and gold-plated contacts ensure longevity, with a 1,000,000 cycle durability rating. Ideal for panel mounting with solder termination, it operates flawlessly in temperatures ranging from -40°C to 85°C. Elevate your control systems with this premium sealed pushbutton switch, the epitome of quality and functionality.

