| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D5131G22 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Square Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Black |
| Actuator Length: | .11 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D5131G22 |
LP7-D5131G22
Specifications
Detailed Description
Introducing the LP7-D5131G22, a high-performance Illuminated Dome Pushbutton Switch designed for seamless operation in a variety of applications. This sleek and durable switch features a black button with a raised square lightpipe for easy actuation, making it perfect for panel mounting. Crafted with high-quality aluminum housing and thermoplastic actuator material, it ensures longevity even in demanding environments. The IP6K4S rating guarantees protection against dust and water ingress. With a green LED illumination and gold contact plating, this switch not only offers visual indication but also reliable conductivity. Its SPDT contact configuration and 5A current rating cater to diverse electrical setups. Operating flawlessly within a wide temperature range from -40°C to 85°C, this switch is suitable for industrial, automotive, and aerospace applications. Trust in the LP7-D5131G22 for dependable performance, meeting the highest standards of quality and durability.

