| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D5211E28 |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Square Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Gray |
| Actuator Length: | .11 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D5211E28 |
LP7-D5211E28
Specifications
Detailed Description
The LP7-D5211E28 Illuminated Dome Pushbutton Switch is a high-performance panel mount switch designed for seamless operation in diverse environments. Featuring a durable aluminum housing and a robust thermoplastic actuator, this switch offers exceptional reliability with a durability rating of 50,000 cycles. The raised square lightpipe actuator, in conjunction with the white illumination color, provides clear visibility in any application. With a silver contact material and gold plating, it ensures efficient conductivity, while the sealed construction with an IP6K8S rating guarantees protection against dust and water ingress. The SPST-NO contact configuration, along with a 5A current rating, makes it ideal for various industrial and commercial uses. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Whether in telecommunications, aerospace, or automotive industries, the LP7-D5211E28 excels in performance and longevity.

