| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D5212E22 |
| Series: | LP7-D |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Square Lightpipe) |
| Actuator Shape: | Square |
| Current Rating: | 1 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .11 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Silver |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 1,000,000 Cycles |
| Voltage Rating (DC): | 1 - 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTLP7-D5212E22 |
LP7-D5212E22
Specifications
Detailed Description
The LP7-D5212E22 is a high-performance illuminated dome pushbutton switch designed for durability and reliability in various applications. Featuring a sleek black aluminum housing and a panel-mount design, this switch is both visually appealing and easy to install. The raised square lightpipe actuator, made of thermoplastic, ensures precise and comfortable operation. With a gold-plated contact and silver contact material, it guarantees excellent conductivity and longevity, rated for 1,000,000 cycles. The switch offers a single-pole, single-throw normally open configuration with a current rating of 1-100mA and a voltage rating of 1-28VDC, making it suitable for low-power circuits. Operating in temperatures ranging from -40°C to 85°C, it is ideal for use in diverse environments. The white illumination adds a modern touch and enhances visibility, with an illumination voltage of 2V. Whether used in industrial machinery, automotive systems, or consumer electronics, the LP7-D5212E22 promises efficient performance and tactile feedback, meeting the demands of even the most rigorous applications.

