| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D5231B12 |
| Series: | LP7-D |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Square Lightpipe) |
| Actuator Shape: | Square |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .11 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Silver |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTLP7-D5231B12 |
LP7-D5231B12
Specifications
Detailed Description
Introducing the LP7-D5231B12, a high-performance pushbutton switch designed for precision control in demanding environments. With a sleek silver case and a black illuminated cap, this switch offers both durability and style. Featuring a raised square lightpipe actuator, it provides tactile feedback and easy operation. The gold contact plating ensures reliable conductivity, while the sealed housing construction guarantees protection against dust and water, with an IP6K8S rating. Operating flawlessly in temperatures ranging from -40°C to 85°C, this switch is ideal for a wide range of applications. Whether you need to toggle between functions or activate a specific task, the LP7-D5231B12 delivers uncompromising performance. Upgrade your control systems with this reliable and efficient pushbutton switch.

